Nexperia 200 V 2 A Dual common cathode hyperfast recovery rectifier Hyperfast Switching 3-Pin CFP15B PNE20040CPEZ
- RS Stock No.:
- 243-4869
- Mfr. Part No.:
- PNE20040CPEZ
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$23.35
(exc. GST)
$25.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,950 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.934 | $23.35 |
| 50 - 475 | $0.91 | $22.75 |
| 500 - 975 | $0.887 | $22.18 |
| 1000 - 2475 | $0.866 | $21.65 |
| 2500 + | $0.844 | $21.10 |
*price indicative
- RS Stock No.:
- 243-4869
- Mfr. Part No.:
- PNE20040CPEZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Dual common cathode hyperfast recovery rectifier | |
| Mount Type | Surface | |
| Package Type | CFP15B | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Dual Common Cathode | |
| Series | PNE20040CPE | |
| Rectifier Type | Hyperfast Switching | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 980mV | |
| Peak Reverse Current Ir | 1μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Height | 950μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Dual common cathode hyperfast recovery rectifier | ||
Mount Type Surface | ||
Package Type CFP15B | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Dual Common Cathode | ||
Series PNE20040CPE | ||
Rectifier Type Hyperfast Switching | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 980mV | ||
Peak Reverse Current Ir 1μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Height 950μm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia 200 V 2 A Dual common cathode hyperfast recovery rectifier Hyperfast Switching 3-Pin CFP15B
- Nexperia 200 V 6 A Rectifier & Schottky Diode Hyperfast Recovery 3-Pin SOT PNE20060EPEZ
- Diodes Inc Dual Switching Diode 215mA 85V, 3-Pin SOT-523 (SC-89) BAV170T-7-F
- Nexperia 200 V 1.4 A Rectifier & Schottky Diode Hyperfast Recovery 2-Pin SOD-323
- Nexperia 200 V 6 A Rectifier & Schottky Diode Hyperfast Recovery 3-Pin SOT
- Nexperia 200 V 1.4 A Rectifier & Schottky Diode Hyperfast Recovery 2-Pin SOD-323 PNE20010EXDX
- Infineon BAT18-05E6327 Dual Common Cathode PIN Diode 35V, 3-Pin SOT-23
- Infineon BB814E6327GR1HTSA1 Dual Common Cathode Varactor 2.05:1 Tuning Ratio 3-Pin SOT-23
