Infineon BA592E6433HTMA1 PIN Diode, 100mA, 35V, 3-Pin SOD-323
- RS Stock No.:
- 857-7949
- Mfr. Part No.:
- BA592E6433HTMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-7949
- Mfr. Part No.:
- BA592E6433HTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Related links
- Infineon BAT18-05E6327 Dual Common Cathode PIN Diode 35V, 3-Pin SOT-23
- ROHM Band Switching Diode 2-Pin SOD-323FL 1SS356TW11
- Infineon 10 V 3 A Diode Schottky 2-Pin SOD-323
- Infineon 10 V 3 A Diode Schottky 2-Pin SOD-323 BAT60AE6327HTSA1
- Vishay 1 Single 0.2 W Surface 3-Pin SOD-323
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 500 mW 3 % Surface 2-Pin SOD-323
- Semtech UCLAMP3301D.TCT 3-Element Uni-Directional TVS Diode 2-Pin SOD-323
