Infineon BB814E6327GR1HTSA1 Dual Common Cathode Varactor, 43pF min, 2.05:1 Tuning Ratio, 18V, 3-Pin SOT-23
- RS Stock No.:
- 178-7396
- Mfr. Part No.:
- BB814E6327GR1HTSA1
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-7396
- Mfr. Part No.:
- BB814E6327GR1HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Common Cathode | |
| Application | Tuner | |
| Number of Elements per Chip | 2 | |
| Minimum Diode Capacitance | 43pF | |
| Maximum Reverse Voltage | 18V | |
| Minimum Quality Factor | 200 | |
| Minimum Tuning Ratio | 2.05 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Tuning Ratio Test Condition | 2 → 8V | |
| Dimensions | 2.9 x 1.3 x 0.9mm | |
| Height | 0.9mm | |
| Length | 2.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Common Cathode | ||
Application Tuner | ||
Number of Elements per Chip 2 | ||
Minimum Diode Capacitance 43pF | ||
Maximum Reverse Voltage 18V | ||
Minimum Quality Factor 200 | ||
Minimum Tuning Ratio 2.05 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Tuning Ratio Test Condition 2 → 8V | ||
Dimensions 2.9 x 1.3 x 0.9mm | ||
Height 0.9mm | ||
Length 2.9mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.3mm | ||
Minimum Operating Temperature -55 °C | ||
Related links
- Infineon BB814E6327GR1HTSA1 Dual Common Cathode Varactor Diode 2.05:1 Tuning Ratio 3-Pin SOT-23
- NXP BB207 2 Common Cathode Varactor 2.6:1 Tuning Ratio, 76 pF 15 V 3-Pin SOT-23
- NXP 2 Common Cathode Varactor 2.6:1 Tuning Ratio, 76 pF 15 V 3-Pin SOT-23
- Infineon BB439E6327HTSA1 1 Single Varactor 5:1 Tuning Ratio, 4.3 pF 28 V 2-Pin SOD-323
- NXP BB202 28.2 pF 6 V 2-Pin SOD-523
- Infineon BB640E6327HTSA1 1 Single Varactor 19.5:1 Tuning Ratio, 2-Pin SOD-323
- Infineon BB814E6327GR1HTSA1 2x Common Cathode Pair PIN Diode 20 V, 3-Pin SOT-23
- Infineon BBY5302VH6327XTSA1 1 Single Varactor 1.8:1 Tuning Ratio, 4.8 pF 6 V 2-Pin SC-79
