Infineon BAR6402VH6327XTSA1 Single PIN Diode, 100 mA, 150 V, 2-Pin SC-79
- RS Stock No.:
- 165-7527
- Mfr. Part No.:
- BAR6402VH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7527
- Mfr. Part No.:
- BAR6402VH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PIN Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 100mA | |
| Maximum Reverse Voltage Vr | 150V | |
| Maximum Capacitance | 0.35pF | |
| Mount Type | Surface | |
| Package Type | SC-79 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.2mm | |
| Height | 550μm | |
| Width | 800μm | |
| Series | BAR64 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PIN Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 100mA | ||
Maximum Reverse Voltage Vr 150V | ||
Maximum Capacitance 0.35pF | ||
Mount Type Surface | ||
Package Type SC-79 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.2mm | ||
Height 550μm | ||
Width 800μm | ||
Series BAR64 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
PIN Diodes, Infineon
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, Infineon
- RS Stock No. 7527791P
- Mfr. Part No. BAR6402VH6327XTSA1
Each (Supplied on a Reel)
$0.175
- RS Stock No. 2591393
- Mfr. Part No. BAR6402VH6327XTSA1
Each (In a Pack of 25)
$0.131
- RS Stock No. 2591393P
- Mfr. Part No. BAR6402VH6327XTSA1
Each (Supplied on a Reel)
$0.131
- RS Stock No. 6261807
- Mfr. Part No. BAP65-03,115
Each (In a Pack of 20)
$0.253
Related links
- Infineon BAR6402VH6327XTSA1 Single PIN Diode 150 V, 2-Pin SC-79
- Infineon Single PIN Diode 150 V, 2-Pin SC-79
- Infineon BAR6402ELE6327XTMA1 Single PIN Diode 150 V, 2-Pin TSLP
- Infineon BAR6403WE6327HTSA1 Single PIN Diode 150 V, 2-Pin SOD-323
- Infineon Single PIN Diode 150 V, 2-Pin SOD-323
- Infineon BAR6302VH6327XTSA1 Single PIN Diode 50 V, 2-Pin SC-79
- Infineon Single PIN Diode 80 V, 2-Pin SC-79
- Infineon Single PIN Diode 50 V, 2-Pin SC-79









