Infineon BAR6402VH6327XTSA1 Single PIN Diode, 100 mA, 150 V, 2-Pin SC-79
- RS Stock No.:
- 259-1393
- Distrelec Article No.:
- 304-40-462
- Mfr. Part No.:
- BAR6402VH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.30
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$3.28
(exc. GST)
$3.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.131 | $3.28 | - |
| 50 - 75 | $0.125 | $3.13 | $0.30 |
| 100 - 225 | $0.112 | $2.80 | $1.90 |
| 250 - 975 | $0.095 | $2.38 | $9.00 |
| 1000 + | $0.076 | $1.90 | $55.00 |
*price indicative
- RS Stock No.:
- 259-1393
- Distrelec Article No.:
- 304-40-462
- Mfr. Part No.:
- BAR6402VH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Product Type | PIN Diode | |
| Maximum Forward Current If | 100mA | |
| Maximum Reverse Voltage Vr | 150V | |
| Maximum Capacitance | 0.35pF | |
| Mount Type | Surface | |
| Package Type | SC-79 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 1.2mm | |
| Width | 800μm | |
| Series | BAR64 | |
| Height | 550μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Product Type PIN Diode | ||
Maximum Forward Current If 100mA | ||
Maximum Reverse Voltage Vr 150V | ||
Maximum Capacitance 0.35pF | ||
Mount Type Surface | ||
Package Type SC-79 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 1.2mm | ||
Width 800μm | ||
Series BAR64 | ||
Height 550μm | ||
Automotive Standard No | ||
The Infineon RF PIN diode provides fast switching high-voltage handling capabilities, low power loss and is mostly suited for frequencies up to 3 GHz. Its very low capacitance and very low forward resistance make it suitable for a diversity of switching applications, simplify design-in and support designers in creating versatile end-solutions.
Low inductance Ls = 0.6 nH (typical)
Charge carrier lifetime τ = 75 ns (typical)
Industry standard SC79 package (1.6 mm x 0.8 mm x 0.55 mm)
Pb-free, RoHS compliant and halogen-free
Related links
- Infineon BAR6402VH6327XTSA1 Single PIN Diode 150 V, 2-Pin SC-79
- Infineon Single PIN Diode 150 V, 2-Pin SC-79
- Infineon BAR6402ELE6327XTMA1 Single PIN Diode 150 V, 2-Pin TSLP
- Infineon BAR6403WE6327HTSA1 Single PIN Diode 150 V, 2-Pin SOD-323
- Infineon Single PIN Diode 150 V, 2-Pin SOD-323
- Infineon BAR6302VH6327XTSA1 Single PIN Diode 50 V, 2-Pin SC-79
- Infineon Single PIN Diode 80 V, 2-Pin SC-79
- Infineon Single PIN Diode 50 V, 2-Pin SC-79
