Infineon BAR6402ELE6327XTMA1 Single PIN Diode, 100 mA, 150 V, 2-Pin TSLP
- RS Stock No.:
- 216-8313
- Mfr. Part No.:
- BAR6402ELE6327XTMA1
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-8313
- Mfr. Part No.:
- BAR6402ELE6327XTMA1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Diode Configuration | Single | |
| Product Type | PIN Diode | |
| Maximum Forward Current (If) | 100 mA | |
| Maximum Reverse Voltage (Vr) | 150 V | |
| Pin Count | 2 | |
| Package Type | TSLP | |
| Automotive Standard | No | |
| Height | 310 μm | |
| Length | 1 mm | |
| Maximum Forward Voltage (Vf) | 820 mV | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Series Resistance @ Maximum If | 2.8 Ω | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Operating Frequency | 1 GHz, 100 MHz | |
| Standards/Approvals | No | |
| Width | 600 μm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Product Type PIN Diode | ||
Maximum Forward Current (If) 100 mA | ||
Maximum Reverse Voltage (Vr) 150 V | ||
Pin Count 2 | ||
Package Type TSLP | ||
Automotive Standard No | ||
Height 310 μm | ||
Length 1 mm | ||
Maximum Forward Voltage (Vf) 820 mV | ||
Maximum Operating Temperature 125 °C | ||
Maximum Series Resistance @ Maximum If 2.8 Ω | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Operating Frequency 1 GHz, 100 MHz | ||
Standards/Approvals No | ||
Width 600 μm | ||
The Infineon RF PIN diode provides high-voltage handling capabilities and comes with low loss and low distortion levels. Its low forward resistance, low capacitance and low inductance simplify design and support designers in creating smaller and lighter end-solutions.
Low signal distortion
Pb-free
RoHS compliant
Halogen-free
Related links
- Infineon BAR6402ELE6327XTMA1 Single PIN Diode 150 V, 2-Pin TSLP
- Infineon Single PIN Diode 80 V, 2-Pin TSLP
- Infineon BAR9002ELE6327XTMA1 Single PIN Diode 80 V, 2-Pin TSLP
- Infineon BAR6403WE6327HTSA1 Single PIN Diode 150 V, 2-Pin SOD-323
- Infineon BAR6402VH6327XTSA1 Single PIN Diode 150 V, 2-Pin SC-79
- Infineon Single PIN Diode 150 V, 2-Pin SOD-323
- Infineon Single PIN Diode 150 V, 2-Pin SC-79
- Infineon BAR6404E6327HTSA1 Series PIN Diode 150 V, 3-Pin SOT-23