Infineon BAR6403WE6327HTSA1 Single PIN Diode, 100 mA, 150 V, 2-Pin SOD-323
- RS Stock No.:
- 258-7712
- Mfr. Part No.:
- BAR6403WE6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-7712
- Mfr. Part No.:
- BAR6403WE6327HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Product Type | PIN Diode | |
| Maximum Forward Current If | 100mA | |
| Maximum Reverse Voltage Vr | 150V | |
| Maximum Capacitance | 0.35pF | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Series | BAR64 | |
| Standards/Approvals | RoHS | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Product Type PIN Diode | ||
Maximum Forward Current If 100mA | ||
Maximum Reverse Voltage Vr 150V | ||
Maximum Capacitance 0.35pF | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Series BAR64 | ||
Standards/Approvals RoHS | ||
Length 2.5mm | ||
Automotive Standard No | ||
The Infineon low signal distortion, surface mount RF PIN diode is designed for low distortion switches and is best suited for frequencies as high as 3 GHz. Its nominal 50 μm I region width, combined with the typical 1.55 μs carrier lifetime, result in a diode with low forward resistance and low distortion characteristics.
Industry standard SOD323 package
Pb free, RoHS compliant
Halogen free
Related links
- Infineon Single PIN Diode 150 V, 2-Pin SOD-323
- Infineon BAR6402ELE6327XTMA1 Single PIN Diode 150 V, 2-Pin TSLP
- Infineon BAR6402VH6327XTSA1 Single PIN Diode 150 V, 2-Pin SC-79
- Infineon Single PIN Diode 150 V, 2-Pin SC-79
- Infineon Series PIN Diode 150 V, 3-Pin SOT-323
- Infineon BAR6406WH6327XTSA1 Common Anode PIN Diode 150 V, 3-Pin SOT-323
- Infineon BAR6404WH6327XTSA1 Series PIN Diode 150 V, 3-Pin SOT-323
- Infineon Common Anode PIN Diode 150 V, 3-Pin SOT-323
