Infineon Single PIN Diode, 100 mA, 150 V, 2-Pin SC-79
- RS Stock No.:
- 259-1392
- Mfr. Part No.:
- BAR6402VH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1392
- Mfr. Part No.:
- BAR6402VH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PIN Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 100mA | |
| Maximum Reverse Voltage Vr | 150V | |
| Mount Type | Surface | |
| Maximum Capacitance | 0.35pF | |
| Package Type | SC-79 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.2mm | |
| Height | 550μm | |
| Series | BAR64 | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PIN Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 100mA | ||
Maximum Reverse Voltage Vr 150V | ||
Mount Type Surface | ||
Maximum Capacitance 0.35pF | ||
Package Type SC-79 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 125°C | ||
Length 1.2mm | ||
Height 550μm | ||
Series BAR64 | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon RF PIN diode provides fast switching high-voltage handling capabilities, low power loss and is mostly suited for frequencies up to 3 GHz. Its very low capacitance and very low forward resistance make it suitable for a diversity of switching applications, simplify design-in and support designers in creating versatile end-solutions.
Low inductance Ls = 0.6 nH (typical)
Charge carrier lifetime τ = 75 ns (typical)
Industry standard SC79 package (1.6 mm x 0.8 mm x 0.55 mm)
Pb-free, RoHS compliant and halogen-free
Related links
- Infineon BAR6402VH6327XTSA1 Single PIN Diode 150 V, 2-Pin SC-79
- Infineon Single PIN Diode 30 V, 2-Pin SC-79
- Infineon Single PIN Diode 80 V, 2-Pin SC-79
- Infineon Single PIN Diode 50 V, 2-Pin SC-79
- Infineon Single PIN Diode 150 V, 2-Pin SOD-323
- Infineon BAR6302VH6327XTSA1 Single PIN Diode 50 V, 2-Pin SC-79
- Infineon BAR6502VH6327XTSA1 Single PIN Diode 30 V, 2-Pin SC-79
- Infineon BAR8802VH6327XTSA1 Single PIN Diode 80 V, 2-Pin SC-79
