Idec, Panel Mount Green LED Pilot Light, IDEC YW, 22 mm Cutout, 24 V ac, 24V dc, IP65, Round

Subtotal (1 unit)*

$19.28

(exc. GST)

$21.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 95 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.28

*price indicative

RS Stock No.:
813-5214
Distrelec Article No.:
301-02-785
Mfr. Part No.:
YW1P-1BUQ4G
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Pilot Light

Voltage

24V ac, 24V ac

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

IDEC YW

Mount Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Current Rating

13mA

Pilot Light Shape

Round

Body Material

Plastic

Standards/Approvals

UL, CE, CSA

Hazardous Area Certification

No

Bezel Material

Metal

COO (Country of Origin):
CN

IDEC YW 22mm Unibody Pilot Lights 24 V


The YW series of unibody pilot lights 24 V from IDEC are designed to offer a heavy-duty rugged solution to panel mount signalling applications perfect for use with in harsh wearing industrial environments. The unibody pilot lights feature an IP65 level of ingress protection. The innovative unibody design eliminates the need for additional contact blocks or light modules. The new construction also reduces the time needed for installation and maintenance.

Innovative unibody design

Compact and light-weight

Simple installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy