Idec, Panel Mount Red LED Pilot Light, IDEC YW, 22 mm Cutout, 24V, IP65, Round
- RS Stock No.:
- 813-5227
- Mfr. Part No.:
- YW1P-1BUQ4R
- Brand:
- Idec
Subtotal (1 unit)*
$15.66
(exc. GST)
$17.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.66 |
*price indicative
- RS Stock No.:
- 813-5227
- Mfr. Part No.:
- YW1P-1BUQ4R
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage | 24V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Series | IDEC YW | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 14mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage 24V | ||
Product Type Pilot Light | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Series IDEC YW | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 14mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- CN
IDEC YW 22mm Unibody Pilot Lights 24 V
The YW series of unibody pilot lights 24 V from IDEC are designed to offer a heavy-duty rugged solution to panel mount signalling applications perfect for use with in harsh wearing industrial environments. The unibody pilot lights feature an IP65 level of ingress protection. The innovative unibody design eliminates the need for additional contact blocks or light modules. The new construction also reduces the time needed for installation and maintenance.
Innovative unibody design
Compact and light-weight
Simple installation and maintenance
Related links
- Idec Flush Blue LED Pilot Light IP65 24V
- Idec Flush Amber LED Pilot Light IP65 24V
- Idec Panel Mount Yellow LED Pilot Light IP65 24V ac/dc
- Idec Panel Mount Green LED Pilot Light IP65 24V ac/dc
- Idec Panel Mount Orange LED Pilot Light IP65 24V ac/dc
- Idec Panel Mount Blue LED Pilot Light IP65 230V ac, 240 V ac
- Idec Flush Yellow LED Pilot Light IP65 24V
- Schneider Electric Flush Red LED Pilot Light IP65 250V
