Idec, Panel Mount Yellow LED Pilot Light, IDEC CW, 22 mm Cutout, 24V, IP65, Round
- RS Stock No.:
- 813-5365
- Mfr. Part No.:
- CW1P-1EQ4Y
- Brand:
- Idec
Subtotal (1 unit)*
$52.35
(exc. GST)
$57.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.35 |
*price indicative
- RS Stock No.:
- 813-5365
- Mfr. Part No.:
- CW1P-1EQ4Y
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage | 24V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | IDEC CW | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 16.5mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | CSA, UL, CE | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage 24V | ||
Product Type Pilot Light | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series IDEC CW | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 16.5mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals CSA, UL, CE | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- JP
IDEC CW 22mm Flush Pilot Lights
The CW series of flush pilot lights from IDEC are designed to offer a heavy-duty rugged solution to panel mount indicationl applications perfect for use with in harsh wearing industrial environments. The aesthetics of the pilot light have also been deeply considered leading to a sleek, stylish and low profile product when panel mounted. The flush pilot lights feature an IP65 level of ingress protection for the front of panel components and IP20 level of ingress protection for the terminal covers. A protected locking lever provides the ability to visually check the contact block is installed correctly along with preventing unexpected release. Complete with lamp modules.
Innovative protected plastic locking lever
Compact and light-weight
Two action removable contact blocks
Sleek, stylish and low profile
Complete with lamp modules
Related links
- Idec Flush Red LED Pilot Light IP65 24V
- Idec Flush Blue LED Pilot Light IP65 24V
- Idec Flush Amber LED Pilot Light IP65 24V
- Idec Flush Yellow LED Pilot Light IP65 24V ac/dc
- Idec Panel Mount Yellow LED Pilot Light IP65 24V ac/dc
- Idec Panel Mount Green LED Pilot Light IP65 24V ac/dc
- Idec Panel Mount Orange LED Pilot Light IP65 24V ac/dc
- Idec Flush White LED Pilot Light IP65 24V ac/dc
