Phoenix Contact 16, PC 16/ 4-ST-10 Series Pluggable Terminal Block, 4-Contact, 10.16 mm Pitch, 1 Row, 1967391

Subtotal (1 pack of 25 units)*

$736.73

(exc. GST)

$810.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$29.469$736.73

*price indicative

RS Stock No.:
265-7465
Distrelec Article No.:
304-34-806
Mfr. Part No.:
1967391
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

10.16mm

Number of Rows

1

Current

76A

Colour

Green

Voltage

1kV

Series

16, PC 16/ 4-ST-10

COO (Country of Origin):
PL

Phoenix Contact PC 16/ 4-ST-10,16 Series PCB Connector, 76A Nominal Current, 10.16mm Pitch - 1967391


This PCB connector is crafted for efficient electronic connectivity, playing a crucial role in electrical systems by facilitating seamless PCB connections. Its robust design and quality construction make it suitable for applications that demand dependable connections in industrial environments.

Features & Benefits


• Provides secure connections for consistent operation

• Exhibits excellent conductivity for optimal function

• Compatible with a variety of terminal block connectors

• Facilitates effective electronic connectivity solutions

• Durable construction enhances longevity and reliability

Applications


• Used in automation systems for efficient communication

• Suitable for control panels to establish effective wiring connections

• Found in industrial machinery for control signal transmission

• Ideal for electrical devices needing strong connectivity

What types of circuits can be connected with this item?


This item is suitable for connecting various low-voltage circuits typically found in automation and electrical systems.

Can this connector be used in high-temperature environments?


The connector is designed to endure a range of temperatures; however, it is advisable to consult the specifications for specific limits.

Is it compatible with other brands' connectors?


Yes, it generally works with many standard connectors, but confirming specific requirements is recommended.

Each (In a Pack of 25)
$35.969
Each (In a Box of 50)
$50.018
Each (In a Pack of 25)
$15.721

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy