Idec, Panel Mount Amber LED Pilot Light, IDEC YW, 22 mm Cutout, 24V, IP65, Round

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
813-5233
Mfr. Part No.:
YW1P-1BUQM3A
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Voltage

24V

Product Type

Pilot Light

Pilot Light Colour

Amber

Cutout Diameter

22mm

Series

IDEC YW

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Current Rating

2.7mA

Pilot Light Shape

Round

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

CSA, UL, CE

Bezel Material

Metal

COO (Country of Origin):
CN

IDEC YW 22mm Unibody Pilot Lights 230-240 V


The YW series of unibody pilot lights 230-240 V from IDEC are designed to offer a heavy-duty rugged solution to panel mount signalling applications perfect for use with in harsh wearing industrial environments. The unibody pilot lights feature an IP65 level of ingress protection. The innovative unibody design eliminates the need for additional contact blocks or light modules. The new construction also reduces the time needed for installation and maintenance.

Innovative unibody design

Compact and light-weight

Simple installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy