Eaton, Panel Mount Yellow LED Indicator, M22, 22.5 mm Cutout, 4kV, IP69K, IP67, Round

Subtotal (1 unit)*

$37.88

(exc. GST)

$41.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.88

*price indicative

RS Stock No.:
251-894
Mfr. Part No.:
208691 L-Y
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Voltage

4kV

Pilot Light Colour

Yellow

Cutout Diameter

22.5mm

Lamp Type

LED

Series

M22

Mount Type

Panel Mount

IP Rating

IP69K, IP67

Current Rating

0pA

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

NEMA 4X

Bezel Material

Plastic

COO (Country of Origin):
DE
The Eaton indicator light from the Moeller series offers an impressive combination of efficiency and visibility, specifically designed for operational ease in various environments. The sleek conical design enhances aesthetics while ensuring practical functionality. With a durable construction that includes a titanium bezel and a corrosion-resistant specification, this product demonstrates its ability to withstand demanding conditions. The brilliant yellow lens offers high visibility, making it ideal for signalling and alerting applications in industrial settings. Engineered to meet rigorous standards, this indicator light boasts exceptional protection against dust and water ingress, ensuring long-lasting performance. Coupled with a variety of mounting options and an easy installation process, it stands out as a reliable choice for your operational needs.

Constructed with a robust plastic bezel for enhanced durability

Showcases NEMA 4X and 13 ratings for exceptional environmental protection

Provides a 22.5 mm opening diameter for versatile applications

Features a lens colour that contributes to high visibility

Operates efficiently across a broad temperature range from -25 °C to 70 °C

Designed to accommodate rapid mechanical impact without compromising functionality

Meets stringent electromagnetic compatibility requirements for stable operation

Suitable for a variety of installations due to adjustable mounting positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy