Eaton, Panel Mount Blue LED Indicator, Moeller, 22.5 mm Cutout, 250V, IP69K, IP66, IP67, Round
- RS Stock No.:
- 272-2255
- Mfr. Part No.:
- 216911 M22-LC-B
- Brand:
- Eaton
Subtotal (1 unit)*
$39.70
(exc. GST)
$43.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.70 |
*price indicative
- RS Stock No.:
- 272-2255
- Mfr. Part No.:
- 216911 M22-LC-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 250V | |
| Product Type | Indicator | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22.5mm | |
| Series | Moeller | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP66, IP67 | |
| Pilot Light Shape | Round | |
| Standards/Approvals | CSA File No.: 012528 UL VDE 0660 IEC/EN 60947 UL 508 CSA Class No.: 3211-03 CSA CE UL Category Control No.: NKCR IEC/EN 60947-5 UL File No.: E29184 CSA-C22.2 No. 14-05 | |
| Hazardous Area Certification | No | |
| Bezel Material | Other | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 250V | ||
Product Type Indicator | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22.5mm | ||
Series Moeller | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP66, IP67 | ||
Pilot Light Shape Round | ||
Standards/Approvals CSA File No.: 012528 UL VDE 0660 IEC/EN 60947 UL 508 CSA Class No.: 3211-03 CSA CE UL Category Control No.: NKCR IEC/EN 60947-5 UL File No.: E29184 CSA-C22.2 No. 14-05 | ||
Hazardous Area Certification No | ||
Bezel Material Other | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 indicator light that has extended and conical design and fitted with BA 9s lamp socket. It has rated impulse withstand voltage is 4000 Vac and blue lens colour.
Pollution degree 3
Round construction type lens
Note
Eaton formerly known as Moeller
Related links
- Eaton Panel Mount Red LED Indicator IP67 IP66 250V
- Eaton Panel Mount Yellow LED Indicator IP69K IP67 250V
- Eaton Panel Mount Red Pilot Indicator IP69K IP67 250V
- Eaton Panel Mount Yellow Pilot Indicator IP66 IP67 250V
- Eaton Panel Mount White LED Indicator IP67 Round
- Eaton Panel Mount Orange LED Indicator IP67 250V
- Eaton 22.5 mm Cutout IP69K 250V
- Eaton Panel Mount White LED Indicator IP69K IP67 250V
