Eaton, Panel Mount Orange LED Indicator, M22, 22.5 mm Cutout, 250V, IP67, Round
- RS Stock No.:
- 272-0588
- Mfr. Part No.:
- 164376 M22-LC-A
- Brand:
- Eaton
Subtotal (1 unit)*
$39.70
(exc. GST)
$43.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.70 |
*price indicative
- RS Stock No.:
- 272-0588
- Mfr. Part No.:
- 164376 M22-LC-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 250V | |
| Product Type | Indicator | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | M22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP67 | |
| Pilot Light Shape | Round | |
| Standards/Approvals | IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 250V | ||
Product Type Indicator | ||
Pilot Light Colour Orange | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series M22 | ||
Mount Type Panel Mount | ||
IP Rating IP67 | ||
Pilot Light Shape Round | ||
Standards/Approvals IEC/EN 60947 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 indicator light that has flush design and fitted with BA 9s lamp socket. It has rated impulse withstand voltage is 4000 Vac and orange lens colour.
Pollution degree 3
Round construction type lens
Related links
- Eaton Panel Mount Yellow LED Indicator IP69K IP67 250V
- Eaton Panel Mount White LED Indicator IP69K IP67 250V
- Eaton Panel Mount White LED Indicator IP67 IP69K 250V
- Eaton Panel Mount Clear LED Indicator IP67 Round, 250V
- Eaton Panel Mount Blue LED Indicator IP69K IP67 250V
- Eaton Panel Mount Blue LED Indicator IP69K Round, 4000V
- Eaton Panel Mount Yellow LED Indicator IP69K Round, 4000V
- Eaton 22.5 mm Cutout IP69K 250V
