Schneider Electric, Flush Green LED Pilot Light, Harmony XVL, 8 mm Cutout, 48V, IP40, IP65, Round
- RS Stock No.:
- 221-1936
- Mfr. Part No.:
- XVLA243
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$31.43
(exc. GST)
$34.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.43 |
*price indicative
- RS Stock No.:
- 221-1936
- Mfr. Part No.:
- XVLA243
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 48V | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 8mm | |
| Lamp Type | LED | |
| Series | Harmony XVL | |
| Mount Type | Flush | |
| IP Rating | IP40, IP65 | |
| Terminal Type | FASTON | |
| Current Rating | 10mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 48V | ||
Pilot Light Colour Green | ||
Cutout Diameter 8mm | ||
Lamp Type LED | ||
Series Harmony XVL | ||
Mount Type Flush | ||
IP Rating IP40, IP65 | ||
Terminal Type FASTON | ||
Current Rating 10mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- ES
The Schneider Electric Harmony XVLA243 is a green pilot light with diameter 8mm. Its degree of protection is IP40/IP65 (with seal). It has covered LED included, 48V, faston connection.
Mercury free Yes
Related links
- Schneider Electric Flush Red LED Pilot Light IP40 Round, 12V
- Schneider Electric Panel Mount Yellow LED Pilot Light IP40 Round, 48V dc
- Schneider Electric Flush Green LED Pilot Light IP65 Round, 12V
- Schneider Electric Flush Green LED Pilot Light Complete Unit IP40 240V
- Schneider Electric Panel Mount Red LED Panel Mount Indicator Pilot Light IP40 Round, 24V
- Schneider Electric Flush Green LED Panel Mount Indicator Pilot Light IP40 24V
- Schneider Electric Fixing Hole Yellow LED Pilot Light IP40 Round, 24V
- Schneider Electric - Easy Series Panel Mount Green LED Pilot Light IP65 48V
