Schneider Electric, Fixed Blue LED Pilot Light, Harmony, 22 mm Cutout, 254V, IP66, Round
- RS Stock No.:
- 340-742
- Mfr. Part No.:
- XB4BW26BM5GEX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$551.52
(exc. GST)
$606.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $551.52 |
*price indicative
- RS Stock No.:
- 340-742
- Mfr. Part No.:
- XB4BW26BM5GEX
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 254V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| Lamp Type | LED | |
| Mount Type | Fixed | |
| IP Rating | IP66 | |
| Terminal Type | Screw Clamp | |
| Pilot Light Shape | Round | |
| Body Material | Zamak | |
| Standards/Approvals | UL 60079-0, ANSI/ISA 12.12.01, CSA C22.2 No 213, UL 60079-31, IEC 60079-31:2009, RoHS, IEC 60079-7:2009, IEC 60529, UL 60079-18, REACH, IEC 60079-0:2009, EN/IEC 60079-18:2009, IP 65, IEC 60536 | |
| Hazardous Area Certification | No | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 254V | ||
Product Type Pilot Light | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
Lamp Type LED | ||
Mount Type Fixed | ||
IP Rating IP66 | ||
Terminal Type Screw Clamp | ||
Pilot Light Shape Round | ||
Body Material Zamak | ||
Standards/Approvals UL 60079-0, ANSI/ISA 12.12.01, CSA C22.2 No 213, UL 60079-31, IEC 60079-31:2009, RoHS, IEC 60079-7:2009, IEC 60529, UL 60079-18, REACH, IEC 60079-0:2009, EN/IEC 60079-18:2009, IP 65, IEC 60536 | ||
Hazardous Area Certification No | ||
Bezel Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4 push-to-test pilot light, designed for durability with an IP66 rating, ensuring protection against dust and water as per IEC 60529. Ideal for industrial environments requiring reliable, easy-to-test indication in harsh conditions.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Fixed Green LED Pilot Light IP66 254V
- Schneider Electric Screw Red LED Pilot Light IP66 254V
- Schneider Electric Fixed Red LED Pilot Light IP65 254V
- Schneider Electric Panel Mount Blue LED Pilot Light IP66 IP69K 24V ac/dc
- Schneider Electric Fixed Orange LED Pilot Light IP65 240V
- Schneider Electric Panel Mount Green LED Pilot Light IP66 IP69K 240V ac
- Schneider Electric Panel Mount White LED Pilot Light IP66 IP69K 240V ac
- Schneider Electric Panel Mount Blue LED Pilot Light IP66, Round
