Schneider Electric, Screw Red LED Pilot Light, Harmony, 12 mm Cutout, 5V, IP40, IP65, Round

Subtotal (1 unit)*

$54.23

(exc. GST)

$59.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.23

*price indicative

RS Stock No.:
346-861
Mfr. Part No.:
XVLA314
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

5V

Product Type

Pilot Light

Pilot Light Colour

Red

Cutout Diameter

12mm

Lamp Type

LED

Series

Harmony

Mount Type

Screw

IP Rating

IP40, IP65

Terminal Type

Threaded Connector

Current Rating

25mA

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

RoHS, IP40, REACH, NF C 20-010, IEC 60947-1, IEC 60529, WEEE, UL, IEC 60536, IP65, TC

COO (Country of Origin):
ES
The Schneider Electric Harmony XVL LED pilot light with an integral lens cap, featuring a red 12mm design. Offering dual protection with IP40 and IP65 ratings, it is suitable for both dust and water-resistant applications. Powered by a 5V covered LED, it comes with lugs for secure installation in industrial settings.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy