Schneider Electric, Flush Green LED Pilot Light Head, TeSyS GV, 22 mm Cutout, 440V, Round
- RS Stock No.:
- 279-6028
- Mfr. Part No.:
- GV2SN33
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$63.75
(exc. GST)
$70.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.75 |
*price indicative
- RS Stock No.:
- 279-6028
- Mfr. Part No.:
- GV2SN33
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Voltage | 440V | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Series | TeSyS GV | |
| Lamp Type | LED | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Voltage 440V | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Series TeSyS GV | ||
Lamp Type LED | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Motor Protection Circuit Breakers - GV2
Forming part of Schneider Electrics GV2 range of products, these reliable and robust motor protection circuit breakers have thermal-magnetic trip technology. It is the perfect solution for protecting user's motors from faults such as an overload of high voltages, short circuits and relay shutdowns. These particular motor protection circuit breakers offer short circuit and overload protection built within one device.
Any downtime of machinery is detrimental to a business and its operations, Schneider Electrics GV2 series has been created and designed to act as an intermediary between machinery and devices, enabling the protection of important equipment in the event of an unforeseen incident. These circuit breakers can also be used for disconnection.
How do you select the right Motor Protection Circuit Breaker?
MPCBs are more critical now than ever. Most infrastructure now relies on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation, cooling all of which we take for granted. These systems are vital in ensuring business productivity and therefore must be protected against overcurrent's, thermal overloads and much more.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
Approvals
UL, CSA
Related links
- Schneider Electric Flush Red LED Pilot Light Head 440V
- Schneider Electric Flush Green LED Pilot Light Head IP67 IP69 Round, 240V
- Schneider Electric Flush White LED Pilot Light IP66 IP69K 440V, 460 V
- Schneider Electric Flush Blue LED Pilot Light Head IP66 IP67 Round, 240V
- Schneider Electric Flush White LED Pilot Light Head IP67 IP66K Round, 240V
- Schneider Electric Flush Yellow LED Pilot Light Head IP69 IP66 Round, 240V
- Schneider Electric Flush Green LED Pilot Light IP66 400V
- Schneider Electric Flush Green LED Pilot Light IP69K IP66 Round, 400V
