Schneider Electric, Panel Mount Yellow LED Pilot Light, Harmony, 12 mm Cutout, 48V dc, IP40, IP65, Round
- RS Stock No.:
- 178-011
- Mfr. Part No.:
- XVLA345
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$42.54
(exc. GST)
$46.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.54 |
*price indicative
- RS Stock No.:
- 178-011
- Mfr. Part No.:
- XVLA345
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 48V dc | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 12mm | |
| Series | Harmony | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP40, IP65 | |
| Terminal Type | Threaded Connector | |
| Current Rating | 10mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 48V dc | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 12mm | ||
Series Harmony | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP40, IP65 | ||
Terminal Type Threaded Connector | ||
Current Rating 10mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
RoHS Status: Exempt
Schneider Electric XVL Series Pilot Light, 48V DC Voltage Rating, IP40/IP65 - XVLA345
This pilot light is an essential indicator for electrical systems, contributing to operational safety and efficiency. Its compact design ensures visibility across various industrial environments. The light operates on a 48V DC power supply, making it suitable for automation and mechanical applications. The integral lens cap protects the light while providing a clear visual signal.
Features & Benefits
• Yellow colour offers high visibility in varied settings
• IP65 rating protects against dust and water ingress
• Integrated LED technology ensures a lifespan of 100,000 hours
• Threaded connector allows for simple installation and maintenance
• Compact 12mm cutout design fits standard panel mounts
• Green Premium certification indicates environmentally friendly performance
Applications
• Utilised in control panels for machinery operation
• Suitable for monitoring status in automation systems
• Ideal for indicating faults or alerts in electrical circuits
• Employed in mechanical settings for equipment status visibility
What type of supply voltage is compatible with it?
It operates effectively on a 48V DC supply voltage.
How easy is it to install this light?
The light features a threaded connector for straightforward installation.
Can it be used outdoors?
Yes, with an IP65 rating, it is suitable for outdoor use.
How long can I expect the light to last?
The LED technology offers a lifespan of up to 100,000 hours.
What temperature range is acceptable for operation?
It can operate in ambient temperatures ranging from -25°C to 70°C.
Related links
- Schneider Electric Flush Green LED Pilot Light IP40 Round, 48V
- Schneider Electric Screw Red LED Pilot Light IP40 Round, 5V
- Schneider Electric Flush Red LED Pilot Light IP40 Round, 12V
- Schneider Electric Fixing Hole Yellow LED Pilot Light IP40 Round, 24V
- Schneider Electric Panel Mount Red LED Panel Mount Indicator Pilot Light IP40 Round, 24V
- EAO 8 mm Cutout Round, 48V
- Schneider Electric - Easy Series Panel Mount Yellow LED Pilot Light IP65 48V
- RS PRO Panel Mount Yellow LED Pilot Light IP40 120V ac/dc
