Schneider Electric, Fixing Hole Yellow LED Pilot Light, Harmony XB4, 22 mm Cutout, 24V, IP40, IP65, Round
- RS Stock No.:
- 221-1868
- Mfr. Part No.:
- XB4BVB5EX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$117.20
(exc. GST)
$128.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $117.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-1868
- Mfr. Part No.:
- XB4BVB5EX
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 24V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | Harmony XB4 | |
| Mount Type | Fixing Hole | |
| IP Rating | IP40, IP65 | |
| Terminal Type | Screw Clamp | |
| Current Rating | 18mA | |
| Pilot Light Shape | Round | |
| Body Material | Zamak | |
| Standards/Approvals | EN 61000-6-2, EN 60079-31:2009, etc, EN 60079-0:2009 | |
| Hazardous Area Certification | INERIS 04ATEX9004U | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 24V | ||
Product Type Pilot Light | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series Harmony XB4 | ||
Mount Type Fixing Hole | ||
IP Rating IP40, IP65 | ||
Terminal Type Screw Clamp | ||
Current Rating 18mA | ||
Pilot Light Shape Round | ||
Body Material Zamak | ||
Standards/Approvals EN 61000-6-2, EN 60079-31:2009, etc, EN 60079-0:2009 | ||
Hazardous Area Certification INERIS 04ATEX9004U | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Bezel Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Fixing Hole White LED Pilot Light IP65 24V
- Schneider Electric Panel Mount Red LED Panel Mount Indicator Pilot Light IP40 Round, 24V
- Idec Flush Yellow LED Pilot Light IP65 24V
- Schneider Electric - Easy Series Panel Mount Yellow LED Pilot Light IP65 24V
- RS PRO 22 mm Cutout Round, 24V ac/dc
- RS PRO Panel Mount Yellow LED Pilot Light IP65 24V ac/dc
- Schneider Electric Flush Red LED Pilot Light IP40 Round, 12V
- Schneider Electric Flush Green LED Pilot Light IP40 Round, 48V
