EAO Yellow Pilot Light, 61, 22.3 mm Cutout, IP65, Round
- RS Stock No.:
- 176-0120
- Distrelec Article No.:
- 301-65-258
- Mfr. Part No.:
- 61-0009.0
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.28
(exc. GST)
$13.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $12.28 |
| 50 - 249 | $11.78 |
| 250 - 499 | $11.28 |
| 500 + | $11.03 |
*price indicative
- RS Stock No.:
- 176-0120
- Distrelec Article No.:
- 301-65-258
- Mfr. Part No.:
- 61-0009.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22.3mm | |
| Series | 61 | |
| IP Rating | IP65 | |
| Pilot Light Shape | Round | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Pilot Light | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22.3mm | ||
Series 61 | ||
IP Rating IP65 | ||
Pilot Light Shape Round | ||
- COO (Country of Origin):
- CH
The compact 16 mm Series 61 is especially suited for:
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Related links
- Siemens 22.3 mm Cutout Round, 24V
- EAO Panel Mount Green LED Pilot Light IP65 250V
- EAO Panel Mount Yellow LED Pilot Light IP65 250V
- EAO Panel Mount Red LED Pilot Light IP65 250V
- Schneider Electric 22 mm Cutout IP65 120V
- Omron 22.3 mm Cutout 240V
- EAO Panel Yellow LED Pilot Light IP65, Round
- EAO Panel Red LED Pilot Light IP65, Round
