Siemens, Threaded White LED Pilot Light, 22.3 mm Cutout, 24V, IP65, Round

Subtotal (1 unit)*

$104.61

(exc. GST)

$115.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.61

*price indicative

RS Stock No.:
256-7170
Mfr. Part No.:
6AV76741MC000AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Pilot Light

Voltage

24V

Pilot Light Colour

White

Cutout Diameter

22.3mm

Lamp Type

LED

Mount Type

Threaded

IP Rating

IP65

Current Rating

100mA

Pilot Light Shape

Round

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

RoHS, REACH, cULus, UL, CE

Bezel Material

Plastic

COO (Country of Origin):
DE
The Siemens indicator light for extension units has integrated white LED with 6 color filters (colorless, red, yellow, green, blue, black).

Version of actuating element flat lens

Shape of actuating element round

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy