EAO, Panel Red LED Pilot Light, EAO 04, 31 mm Cutout, IP65, Round

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$73.26

(exc. GST)

$80.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$73.26-
25 - 49$70.314%
50 +$67.358%

*price indicative

RS Stock No.:
175-7924
Mfr. Part No.:
704.006.218
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Pilot Light

Pilot Light Colour

Red

Cutout Diameter

31mm

Lamp Type

LED

Series

EAO 04

Mount Type

Panel

IP Rating

IP65

Terminal Type

Screw

Pilot Light Shape

Round

Body Material

Plastic

Standards/Approvals

RoHS

Bezel Material

Aluminium

COO (Country of Origin):
CH
The colour of anodized aluminium parts can vary due to technical production reasons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy