EAO, Panel Mount Red LED Pilot Light, 61, 16 mm Cutout, 250V, IP65, Round

Subtotal (1 unit)*

$62.61

(exc. GST)

$68.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.61

*price indicative

RS Stock No.:
219-4056
Distrelec Article No.:
304-22-600
Mfr. Part No.:
61-0000.02, 61-9642.2, 61.9933.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Pilot Light

Voltage

250V

Pilot Light Colour

Red

Cutout Diameter

16mm

Lamp Type

LED

Series

61

Mount Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Current Rating

5A

Pilot Light Shape

Round

Body Material

Plastic

Standards/Approvals

No

Hazardous Area Certification

No

Bezel Material

Plastic

COO (Country of Origin):
CH

EAO Flushmount Indicators, Series 61


The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.

High quality IP65 indicator

Supplied with lenses that are transparent with translucent diffuser

Flush mounts into 24x24mm square, 25mm round and 24x30mm rectangular cutouts

Suitable for use with T1 3/4 midget groove lamps or LED, see stock numbers 3607660 or 2829976 typically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy