EAO, Panel Yellow LED Pilot Light, 704, 31 mm Cutout, IP65, Round
- RS Stock No.:
- 200-4113
- Mfr. Part No.:
- 0704.006.418.
- Brand:
- EAO
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$73.34
(exc. GST)
$80.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $73.34 | - |
| 15 - 49 | $71.16 | 2% |
| 50 - 99 | $68.98 | 5% |
| 100 - 249 | $67.52 | 7% |
| 250 + | $66.08 | 9% |
*price indicative
- RS Stock No.:
- 200-4113
- Mfr. Part No.:
- 0704.006.418.
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 31mm | |
| Lamp Type | LED | |
| Series | 704 | |
| Mount Type | Panel | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 100mA | |
| Pilot Light Shape | Round | |
| Body Material | Metal | |
| Standards/Approvals | RoHS, REACH, DIN EN 60529 | |
| Bezel Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Pilot Light | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 31mm | ||
Lamp Type LED | ||
Series 704 | ||
Mount Type Panel | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 100mA | ||
Pilot Light Shape Round | ||
Body Material Metal | ||
Standards/Approvals RoHS, REACH, DIN EN 60529 | ||
Bezel Material Aluminium | ||
- COO (Country of Origin):
- CH
The EAO indicator actuator has a mounting cut out of 30.5mm and circular front dimension of 35mm. It conforms to IP 65 protection degree. The actuator has yellow colour plastic lens that employs marking plate illumination. It has an aluminium front ring with a natural anodised colour and a black plastic housing. The indicator has screw terminal connection method.
Function: Indicator
Related links
- EAO Panel White LED Pilot Light IP65, Round
- EAO Flush Green LED Pilot Light IP65, Round
- EAO Panel Red LED Pilot Light IP65, Round
- EAO Panel Mount Green LED Pilot Light IP65, Round
- EAO Panel Mount Red LED Pilot Light IP65, Round
- Schneider Electric Panel Mount Yellow LED Pilot Light IP65, Round
- Schneider Electric - Easy Series Panel Mount Yellow LED Pilot Light IP65 30V
- EAO Panel Green LED Indicator Pilot Light IP65, Round
