EAO, Panel Mount Green LED Pilot Light, 61, 16 mm Cutout, 250V, IP65, Round
- RS Stock No.:
- 219-4084
- Distrelec Article No.:
- 304-22-602
- Mfr. Part No.:
- 61-0000.02, 61-9642.5, 61.9933.0
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.58
(exc. GST)
$69.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $63.58 |
| 15 - 49 | $62.47 |
| 50 - 99 | $60.88 |
| 100 - 249 | $59.22 |
| 250 + | $57.75 |
*price indicative
- RS Stock No.:
- 219-4084
- Distrelec Article No.:
- 304-22-602
- Mfr. Part No.:
- 61-0000.02, 61-9642.5, 61.9933.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Voltage | 250V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 16mm | |
| Lamp Type | LED | |
| Series | 61 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 5A | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Voltage 250V | ||
Product Type Pilot Light | ||
Pilot Light Colour Green | ||
Cutout Diameter 16mm | ||
Lamp Type LED | ||
Series 61 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 5A | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CH
EAO Flushmount Indicators, Series 61
The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.
High quality IP65 indicator
Supplied with lenses that are transparent with translucent diffuser
Flush mounts into 24x24mm square, 25mm round and 24x30mm rectangular cutouts
Suitable for use with T1 3/4 midget groove lamps or LED, see stock numbers 3607660 or 2829976 typically
Related links
- EAO Panel Mount Red LED Pilot Light IP65 250V
- EAO Panel Mount Yellow LED Pilot Light IP65 250V
- EAO Panel Mount Red LED Pilot Light IP65 250V
- EAO Panel Mount Red LED Pilot Light IP65 250V
- EAO IP65, Square
- Siemens Panel Mount Green LED Pilot Light IP65 Round, 250V
- Schneider Electric Flush Red LED Pilot Light IP65 250V
- Schneider Electric Panel Mount Green Incandescent Lamp Pilot Light IP65 250V
