Schneider Electric Yellow Pilot Light, Harmony, 22 mm Cutout, 120V, IP20, IP65, Round
- RS Stock No.:
- 357-655
- Mfr. Part No.:
- XB7EV05GP
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$288.72
(exc. GST)
$317.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $288.72 | $28.872 |
*price indicative
- RS Stock No.:
- 357-655
- Mfr. Part No.:
- XB7EV05GP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 120V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| IP Rating | IP20, IP65 | |
| Terminal Type | Screw Clamp | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | JIS C8201-5-1, JIS C8201-1, IEC 60947-1, UL 508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 120V | ||
Product Type Pilot Light | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
IP Rating IP20, IP65 | ||
Terminal Type Screw Clamp | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals JIS C8201-5-1, JIS C8201-1, IEC 60947-1, UL 508 | ||
- COO (Country of Origin):
- ID
The Schneider Electric Harmony XB7 monolithic pilot light is made of durable plastic and features a yellow indicator with a Ø22 mm size. It has an integral LED and operates at 110-120V AC, providing reliable and long-lasting visual signaling for industrial and control applications.
IP20 protection rated
IP65 protection rated
Related links
- Schneider Electric 22 mm Cutout IP20 24V
- Schneider Electric 22 mm Cutout IP65 24V
- Schneider Electric Panel Mount Yellow Incandescent Lamp Pilot Light IP20 Round, 250V
- Schneider Electric Panel Mount Clear Incandescent Lamp Pilot Light IP20 Round, 250V
- Schneider Electric Panel Mount Red LED Pilot Light Complete Unit IP20 Round, 24V ac/dc
- Schneider Electric Panel Mount Green LED Pilot Light IP20 Round, 240V ac
- Schneider Electric 22 mm Cutout IP20 240V
- Schneider Electric Panel Mount Blue LED Pilot Light IP65 Round, 24V ac/dc
