Idec, Flush Yellow LED Pilot Light, HW, 22 mm Cutout, 24 V ac, 24V dc, IP65, Dome
- RS Stock No.:
- 168-3849
- Mfr. Part No.:
- HW1P-5Q4Y
- Brand:
- Idec
Subtotal (1 unit)*
$103.01
(exc. GST)
$113.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.01 |
*price indicative
- RS Stock No.:
- 168-3849
- Mfr. Part No.:
- HW1P-5Q4Y
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Pilot Light | |
| Voltage | 24V ac, 24V ac | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22mm | |
| Series | HW | |
| Lamp Type | LED | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 15mA | |
| Pilot Light Shape | Dome | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, UL | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Pilot Light | ||
Voltage 24V ac, 24V ac | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22mm | ||
Series HW | ||
Lamp Type LED | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 15mA | ||
Pilot Light Shape Dome | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, UL | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- JP
22MM HW SeriesPilot Lights Mushroom(Dome) LED Illuminated AC/DC24V HW1P-5Q4Y
Related links
- Idec Flush White LED Pilot Light IP65 24V ac/dc
- Idec Flush Blue LED Pilot Light IP65 24V
- Idec Panel Mount White LED Pilot Light IP65 Dome, 24V ac/dc
- TE Connectivity Screw Orange LED Pilot Light IP65 Dome 240 V ac/dc
- Idec Flush Yellow LED Pilot Light IP65 24V
- Eaton Panel 16 mm Cutout IP65 24V
- Eaton Panel Mount Clear LED Indicator IP65 24V
- Eaton Panel Mount Red LED Indicator IP65 24V
