Idec, Flush Blue LED Pilot Light, HW, 22 mm Cutout, 24V, IP65, Dome

Subtotal (1 unit)*

$103.23

(exc. GST)

$113.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.23

*price indicative

RS Stock No.:
168-3848
Mfr. Part No.:
HW1P-5Q4S
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Voltage

24V

Product Type

Pilot Light

Pilot Light Colour

Blue

Cutout Diameter

22mm

Series

HW

Lamp Type

LED

Mount Type

Flush

IP Rating

IP65

Terminal Type

Screw

Current Rating

15mA

Pilot Light Shape

Dome

Body Material

Plastic

Standards/Approvals

CSA, CE, UL

Hazardous Area Certification

No

Bezel Material

Plastic

COO (Country of Origin):
JP
22MM HW SeriesPilot Lights Mushroom(Dome) LED Illuminated AC/DC24V HW1P-5Q4S

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy