Idec, Panel Mount White LED Pilot Light, HW Series, 22.4 mm Cutout, 24 V ac, 24V dc, IP65, IP20, Dome

Subtotal (1 unit)*

$53.85

(exc. GST)

$59.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.85

*price indicative

RS Stock No.:
269-3018
Mfr. Part No.:
HW1P-2Q4PW
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Pilot Light

Voltage

24V ac, 24V ac

Pilot Light Colour

White

Cutout Diameter

22.4mm

Lamp Type

LED

Series

HW Series

Mount Type

Panel Mount

IP Rating

IP65, IP20

Pilot Light Shape

Dome

Body Material

Aluminium

Hazardous Area Certification

No

Standards/Approvals

RoHS

Bezel Material

Metal

COO (Country of Origin):
JP
The Idec HW series white LED pilot light has 29 mm round plastic bezel and it operates on 24V AC/DC power supply.

Finger safe IP20 contacts

Tamperproof construction

Worldwide approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy