Eaton, Panel Mount Clear LED Indicator, RMQ16, 16 mm Cutout, 24V, IP65, Dome
- RS Stock No.:
- 248-169
- Mfr. Part No.:
- 051740 Q25LX
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-169
- Mfr. Part No.:
- 051740 Q25LX
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 24V | |
| Pilot Light Colour | Clear | |
| Cutout Diameter | 16mm | |
| Lamp Type | LED | |
| Series | RMQ16 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Blade Terminal | |
| Current Rating | 0pA | |
| Pilot Light Shape | Dome | |
| Standards/Approvals | CSA CSA-C22.2 No. 14-05 UL Category Control No.:NKCR UL IEC/EN 60947-5 CSA File No.:46552 IEC/EN 60947 UL File No.:E29184 CSA Class No.:3211-03 UL 508 CE | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 24V | ||
Pilot Light Colour Clear | ||
Cutout Diameter 16mm | ||
Lamp Type LED | ||
Series RMQ16 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Blade Terminal | ||
Current Rating 0pA | ||
Pilot Light Shape Dome | ||
Standards/Approvals CSA CSA-C22.2 No. 14-05 UL Category Control No.:NKCR UL IEC/EN 60947-5 CSA File No.:46552 IEC/EN 60947 UL File No.:E29184 CSA Class No.:3211-03 UL 508 CE | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Indicator light is a robust and versatile signalling solution tailored for diverse applications. Engineered for reliability and performance, this compact device features a sleek and modern design ideal for both industrial and commercial environments. With stringent certifications including CE and UL, you can trust the quality and safety of this indicator light. The RMQ16 is built to withstand the rigours of everyday use, featuring a degree of protection rated at IP65, making it resistant to dust and water ingress. This ensures dependable functionality under challenging conditions, while the high-quality components accommodate various operational needs. As a distinguished component within the Eaton Moeller range, this indicator light not only enhances the visual communication of operational statuses but also seamlessly integrates with existing switchgear setups, making it an essential addition to your signalling solutions.
IP65 rating ensures protection against dust and water
Designed to integrate effortlessly with switchgear and controls
Constructed for mechanical shock resistance, enhancing longevity
Features a compact design, ideal for space-constrained applications
Provides reliable visual signalling in both indoor and outdoor settings
Equipped with LED technology for superior visibility
Quality assurances from multiple international certifications
Optimised for a wide operating temperature range, catering to diverse installations
Related links
- Eaton Panel Mount Red LED Indicator IP65 24V
- Eaton Panel 16 mm Cutout IP65 24V
- Eaton Panel Mount Yellow LED Indicator IP65 24V
- Eaton Panel Mount White LED Indicator IP65 24V
- Eaton Panel Mount Green LED Indicator IP65 24V
- Eaton Panel Mount Red LED Indicator IP65 24V
- Eaton Panel Mount Green LED Indicator IP65 24V
- Eaton 16mm Cutout Dome
