Eaton, Panel Mount Blue, Green, Red, White, Yellow LED Indicator, C22, 22.5 mm Cutout, 24V, Round

Subtotal (1 unit)*

$177.98

(exc. GST)

$195.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.98

*price indicative

RS Stock No.:
252-221
Mfr. Part No.:
197574 C22-L-RGBYW-24-P72
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Voltage

24V

Pilot Light Colour

Blue, Green, Red, White, Yellow

Cutout Diameter

22.5mm

Lamp Type

LED

Series

C22

Mount Type

Panel Mount

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

CE, VDE 0660, IEC/EN 60947-5-1, IEC/EN 61000-4-3, IEC/EN 61000-4-2

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Indicator Light can be flush mounted. The cable black in colour. It features 5 pole. The cable length is 1 m. It supports 24 VDC voltage.

IEC/EN 61000 4 3 certified

PUR cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy