Eaton, Panel Mount Yellow LED Indicator, C22, 22.5 mm Cutout, 24V, IP69K, IP67, Round
- RS Stock No.:
- 230-143
- Mfr. Part No.:
- 121629 C22-L-Y-24
- Brand:
- Eaton
Subtotal (1 unit)*
$60.49
(exc. GST)
$66.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.49 |
*price indicative
- RS Stock No.:
- 230-143
- Mfr. Part No.:
- 121629 C22-L-Y-24
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 24V | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 1kA | |
| Pilot Light Shape | Round | |
| Standards/Approvals | UL 508 CSA-C22.2 No. 14-05 and 94-M91 UL UL CSA 165628 VDE 0660 IEC/EN 60947-5-1 UL E29184 CE CS | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 24V | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Terminal Type Screw | ||
Current Rating 1kA | ||
Pilot Light Shape Round | ||
Standards/Approvals UL 508 CSA-C22.2 No. 14-05 and 94-M91 UL UL CSA 165628 VDE 0660 IEC/EN 60947-5-1 UL E29184 CE CS | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
This Eaton Moeller series C22 Indicator Light is designed to provide reliable signalling for various applications. With a sleek, flat design and a vibrant yellow lens, this indicator is not only functional but also aesthetically pleasing, making it ideal for use in both industrial and commercial environments. Operating at 24 V AC/DC, it integrates seamlessly into existing setups, ensuring it can be employed across a range of systems. The robust construction, complete with a screw connection, ensures durability even in demanding conditions, while its outstanding specifications guarantee performance you can trust. Perfect for enhancing visual communication, this indicator light exemplifies a commitment to quality and innovation in signalling technology.
The indicator light is equipped with an energy-efficient LED that delivers a bright white light
It boasts a NEMA 4X and IP67/IP69K rating, providing exceptional protection against dust and water ingress
The easy-to-install screw connection allows for quick setup and integration into existing systems
Its versatile mounting position enables adaptability for various installation scenarios
Constructed from durable plastic, ensuring resilience and longevity in harsh environments
The colour-coded lens improves visibility, enhancing operational awareness and light identification
It is designed to withstand a wide temperature range, making it suitable for demanding industrial conditions
The compact size facilitates installation in tight spaces without compromise on performance
Related links
- Eaton Panel Mount Yellow LED Indicator IP69K Round, 24V ac/dc
- Eaton Panel Mount Yellow LED Indicator IP67 Round, 24V ac/dc
- Eaton Panel Mount White LED Indicator Dome, 24V
- Eaton Panel Mount Green LED Indicator IP69K Round, 24V
- Eaton Panel Mount White LED Indicator IP69K Round, 120V
- Eaton Panel Mount White LED Indicator IP69K Round, 230V
- Eaton Panel Mount Red LED Indicator IP67 Round, 24V
- Eaton Panel Mount Blue LED Indicator IP69K Round, 230V
