Eaton, Panel Mount Green LED Indicator, C22, 22.5 mm Cutout, 24V, IP69K, IP67, Round
- RS Stock No.:
- 230-445
- Mfr. Part No.:
- 121628 C22-L-G-24
- Brand:
- Eaton
Subtotal (1 unit)*
$57.46
(exc. GST)
$63.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.46 |
*price indicative
- RS Stock No.:
- 230-445
- Mfr. Part No.:
- 121628 C22-L-G-24
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 24V | |
| Product Type | Indicator | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 1kA | |
| Pilot Light Shape | Round | |
| Standards/Approvals | IEC 60947-5-1 UL 508 EN 60947-5-1 CSA Std. C22.2 No. 14-05 VDE UL CE CSA Class No.:321103 UL File No.:E29184 CSA File No.:165628 IEC/EN 60947-5-1 UL Category Control No.:NKCR VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 CSA | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 24V | ||
Product Type Indicator | ||
Pilot Light Colour Green | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Terminal Type Screw | ||
Current Rating 1kA | ||
Pilot Light Shape Round | ||
Standards/Approvals IEC 60947-5-1 UL 508 EN 60947-5-1 CSA Std. C22.2 No. 14-05 VDE UL CE CSA Class No.:321103 UL File No.:E29184 CSA File No.:165628 IEC/EN 60947-5-1 UL Category Control No.:NKCR VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 CSA | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Moeller series C22 Indicator Light is a state-of-the-art solution designed to enhance visibility and operational efficiency in your electrical systems. Featuring a sleek flat design and equipped with a vibrant green LED lens, this indicator light provides clear signalling for various applications. Its robust construction ensures durability, while the compact dimensions make it easy to integrate into tight spaces. Rated for both AC and DC use, this versatile product is capable of operating under diverse environmental conditions, showcasing exceptional performance whether in industrial or commercial settings. The screw connection facility allows for effortless installation, ensuring minimal downtime and disruption. With a pollution degree of 3 and an impressive degree of protection, this indicator light is engineered to meet stringent industry standards, guaranteeing reliable performance for years to come.
Flat design offers modern aesthetics while conserving space
Vibrant green LED lens provides maximum visibility
Designed for both AC and DC applications, broadening usability
Screw connection ensures quick and secure installation
Built to withstand a pollution degree of 3 for added durability
High degree of protection guards against dust and moisture ingress
Compact dimensions facilitate integration into smaller setups
Engineered to comply with international standards for quality assurance
Related links
- Eaton Panel Mount Green LED Indicator IP69K Round, 24V
- Eaton Panel Mount Yellow LED Indicator IP69K Round, 24V
- Eaton Panel Mount Green LED Indicator IP69K Round, 24V ac/dc
- Eaton Panel Mount Red LED Indicator IP67 Round, 24V
- Eaton Panel Mount Green LED Indicator IP67 Round, 24V ac/dc
- Eaton Panel Mount Green LED Push Button Switch IP69K Round, 24V
- Eaton Panel Mount Green LED Indicator Dome, 24V
- Eaton Panel Mount Green White 22.5 mm Cutout 24V
