Eaton, Panel Mount White LED Indicator, C22, 22.5 mm Cutout, 24V, Round
- RS Stock No.:
- 244-533
- Mfr. Part No.:
- 185147 C22-L-W-24-P65
- Brand:
- Eaton
Subtotal (1 unit)*
$134.06
(exc. GST)
$147.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.06 |
*price indicative
- RS Stock No.:
- 244-533
- Mfr. Part No.:
- 185147 C22-L-W-24-P65
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 24V | |
| Product Type | Indicator | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| Pilot Light Shape | Round | |
| Standards/Approvals | UL CSA IEC/EN 60947-5-1 VDE 0660 CE | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 24V | ||
Product Type Indicator | ||
Pilot Light Colour White | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
Pilot Light Shape Round | ||
Standards/Approvals UL CSA IEC/EN 60947-5-1 VDE 0660 CE | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Indicator Light is an exemplary choice for reliable notification and visual signalling across a range of applications. Designed with a high-quality LED light source and a sleek flat lens, it provides a bright, clear indication in any environment. The device offers exceptional flexibility with its cable length of 3.5 metres and non-terminated cable end, making it ideal for various installation scenarios. Engineered to comply with stringent regulatory standards, this indicator light ensures safety and durability, making it an essential component in equipment and machinery. Its robust construction allows it to withstand adverse conditions, exemplifying both efficiency and longevity in performance. With attention to both functionality and aesthetic appeal, this indicator light reinforces Eaton's commitment to quality and innovation in signalling technology.
Features a flat round lens design for a modern look
Equipped with a 4-pole cable for secure connections
Designed to operate in temperatures ranging from -30 °C to 70 °C
Offers a rated insulation voltage of 30 V for enhanced safety
Constructed with a durable plastic bezel for added protection
Maintained at high shock resistance levels, ensuring durability
Provides outstanding visibility with white LED light
Configured for cable end open design, enhancing installation versatility
Related links
- Eaton Panel Mount White LED Indicator Dome, 24V
- Eaton Panel Mount Green LED Indicator Dome, 24V
- Eaton Panel Mount Red LED Indicator Round, 24V
- Eaton Panel Mount Blue LED Indicator Round, 24V
- Eaton Panel Mount Blue White LED Indicator Round, 24V
- Eaton Panel Mount Green White 22.5 mm Cutout 24V
- Eaton Panel Mount Blue Red Yellow LED Indicator Round, 24V
- Eaton Panel Mount White LED Indicator IP67 Dome, 24V
