Eaton, Panel Mount Yellow LED Indicator, RMQ16, 16 mm Cutout, 24V, IP65, Square
- RS Stock No.:
- 248-039
- Mfr. Part No.:
- 087915 Q18LF-GE/WB
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-039
- Mfr. Part No.:
- 087915 Q18LF-GE/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 24V | |
| Product Type | Indicator | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 16mm | |
| Series | RMQ16 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Blade Terminal | |
| Current Rating | 0pA | |
| Pilot Light Shape | Square | |
| Standards/Approvals | UL E29184 CSA CSA 46552 IEC/EN 60947 CSA-C22.2 No. 14-05 UL 508 IEC/EN 60947-5 CE CSA Class No.:3211-03 UL NKCR UL | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 24V | ||
Product Type Indicator | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 16mm | ||
Series RMQ16 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Blade Terminal | ||
Current Rating 0pA | ||
Pilot Light Shape Square | ||
Standards/Approvals UL E29184 CSA CSA 46552 IEC/EN 60947 CSA-C22.2 No. 14-05 UL 508 IEC/EN 60947-5 CE CSA Class No.:3211-03 UL NKCR UL | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 indicator light is a robust and reliable solution for visual signalling needs. Engineered for efficiency, this indicator light features a flush, yellow design with a filament lamp, operational at 24 V, ensuring it stands out in various environments. Its compact dimensions make it easy to integrate into existing setups while maintaining a high standard of visibility, critical for effective communication in industrial applications. Built to meet rigorous safety and performance specifications, this product complies with industry standards, providing peace of mind in operational reliability and durability. With certifications that enhance its credibility, this indicator light is not only a practical choice but also a testament to Eaton's commitment to quality and innovation.
Designed for ease of installation with a flat profile
Compliant with various international safety standards for dependable use
Offers exceptional energy efficiency with minimal heat dissipation
Manufactured with a durable plastic bezel for long-lasting performance
Provides a clear visual indication with its bright yellow lens
Suited for a variety of mounting positions to fit specific needs
Resistant to mechanical shocks, ensuring reliable operation even in challenging environments
Features a degree of protection rated at IP65, making it versatile for various applications
Optimised for use in environments with significant temperature variations
Related links
- Eaton Panel Mount White LED Indicator IP65 24V
- Eaton Panel Mount Red LED Indicator IP65 24V
- Eaton Panel Mount Green LED Indicator IP65 24V
- Eaton Panel 16 mm Cutout IP65 24V
- Eaton Flush Yellow LED Pilot Light IP65 24V
- Eaton Panel Mount Green LED Indicator IP65 24V
- Eaton Flush Mount Yellow Pilot Light IP65 24V
- Eaton Flush White LED Pilot Light IP65 24V
