Eaton, Flush Red LED Pilot Light, RMQ16, 16 mm Cutout, 24V, IP65, Square
- RS Stock No.:
- 207-3274
- Mfr. Part No.:
- 090198 Q25LF-RT
- Brand:
- Eaton
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$43.20
(exc. GST)
$47.52
(inc. GST)
- RS Stock No.:
- 207-3274
- Mfr. Part No.:
- 090198 Q25LF-RT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pilot Light | |
| Voltage | 24V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 16mm | |
| Series | RMQ16 | |
| Lamp Type | LED | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Terminal Type | Quick Connect | |
| Current Rating | 0pA | |
| Pilot Light Shape | Square | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL, CSA | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pilot Light | ||
Voltage 24V | ||
Pilot Light Colour Red | ||
Cutout Diameter 16mm | ||
Series RMQ16 | ||
Lamp Type LED | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Terminal Type Quick Connect | ||
Current Rating 0pA | ||
Pilot Light Shape Square | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL, CSA | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CN
Panel Indicators
Eaton RMQ 16mm Range
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.
Note
Use wedge base bulbs 6V, 12V or 24V supplied separately - see Wedge Base Lamps for 18mm and 25mm indicators
Related links
- Eaton Flush Red LED Pilot Light IP65 24V
- Eaton Flush Green LED Pilot Light IP65 24V
- Eaton Flush White LED Pilot Light IP65 24V
- Eaton Flush Mount Yellow Pilot Light IP65 24V
- Eaton Flush Yellow LED Pilot Light IP65 24V
- Eaton Panel Mount Red LED Indicator IP65 24V
- Eaton Panel Mount Yellow LED Indicator IP65 24V
- Eaton Panel Mount White LED Indicator IP65 24V
