Eaton, Panel Mount White LED Indicator, C22, 22.5 mm Cutout, 24V, Dome

Subtotal (1 unit)*

$134.06

(exc. GST)

$147.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.06

*price indicative

RS Stock No.:
246-407
Mfr. Part No.:
185148 C22-L-Y-24-P65
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Voltage

24V

Pilot Light Colour

White

Cutout Diameter

22.5mm

Lamp Type

LED

Series

C22

Mount Type

Panel Mount

Pilot Light Shape

Dome

Standards/Approvals

CSA IEC/EN 60947-5-1 CE VDE 0660 UL

Hazardous Area Certification

No

Bezel Material

Plastic

COO (Country of Origin):
DE
The Eaton Moeller series C22 indicator light is the perfect solution for those seeking reliability and efficiency in signal indication. Designed for versatility, it features a flat design and a 3.5-metre cable with a non-terminated end, providing ease of installation in various applications. The lens is crafted from durable yellow material, while the LED offers bright white illumination, ensuring visibility in any environment. With a robust IP rating, this product promises durability and performance, making it suitable for a wide range of industrial settings. Whether you're upgrading existing equipment or implementing new systems, this indicator light combines quality and innovation seamlessly.

Flat design for easy integration into control panels

Durable yellow lens enhances visibility

Bright white LED light source ensures clear indication

3

5-metre cable with non-terminated end allows for custom installation

Designed to withstand harsh environmental conditions

Robust IP rating ensures dust and water resistance

Wide ambient temperature range accommodates diverse applications

Quick and simple installation processes reduce downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy