Eaton, Panel Mount Green LED Indicator, 16mm Cutout, IP65, Square

Unavailable
RS will no longer stock this product.
RS Stock No.:
240-688
Mfr. Part No.:
088629 Q18LH-GN
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Green

Range

Moeller Series RMQ16

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Square

COO (Country of Origin):
CN
The Eaton Moeller RMQ16 Indicator light is designed to provide reliable visual feedback in various applications. With its distinctive green lens and compact dimensions, it fits seamlessly into panels and enclosures, ensuring visibility without occupying excessive space. The product’s robust construction and compliance with international standards ensure longevity and operational efficiency, making it ideal for both industrial and commercial settings. The combination of its high-performance design and aesthetic appeal makes it a preferred choice for professionals seeking quality in indicator lighting.

Offers a high degree of protection with an IP65 rating
Features a conical lens design for clear visibility
Constructed from durable plastic, ensuring long-lasting use
Compatible with a variety of mounting positions, enhancing flexibility
Designed with a pollution degree of 3, suitable for diverse environments
Capable of withstanding mechanical shocks up to 40 g
Provides ambient operating temperature limits from -25 °C to 60 °C
Utilises LED technology for energy-efficient performance
Includes a black bezel for a sleek, professional appearance
Suitable for integration with SmartWire-DT systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy