Eaton, Panel Mount Green LED Indicator, C30, 30 mm Cutout, 24V, Round
- RS Stock No.:
- 246-429
- Mfr. Part No.:
- 186069 C30C-FL-G-24-P65
- Brand:
- Eaton
Subtotal (1 unit)*
$162.04
(exc. GST)
$178.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.04 |
*price indicative
- RS Stock No.:
- 246-429
- Mfr. Part No.:
- 186069 C30C-FL-G-24-P65
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 24V | |
| Product Type | Indicator | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 30mm | |
| Series | C30 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| Pilot Light Shape | Round | |
| Standards/Approvals | VDE 0660 IEC/EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 24V | ||
Product Type Indicator | ||
Pilot Light Colour Green | ||
Cutout Diameter 30mm | ||
Series C30 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
Pilot Light Shape Round | ||
Standards/Approvals VDE 0660 IEC/EN 60947-5-1 | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C30 Indicator Light combines functionality with aesthetic appeal, designed to enhance visual signalling in various applications. With its green LED and flat lens design, this product offers vibrant illumination while maintaining a sleek appearance that fits seamlessly within modern installations. The robust construction featuring a durable chrome bezel and high-quality cable ensures reliability even in challenging environments. Rated for both AC and DC operations, it provides versatile connectivity options, making it ideal for a wide range of industrial and commercial settings. The Eaton Moeller series C30 is not only a performance-oriented solution but also a testament to Eaton's commitment to quality and innovation, ensuring your signalling needs are always met with excellence.
Designed with a flat lens for optimal light diffusion and visibility
Constructed with a durable chrome bezel for added longevity
Equipped with a highly visible green LED light that enhances signalling
Features a non-terminated open cable end for customised installation
Engineered to operate under a wide range of environmental conditions
Rated for both AC and DC voltage, ensuring diverse application compatibility
Includes a pollution degree rating of 3, suitable for various industrial settings
Compact design facilitates easy integration into existing systems
Related links
- Eaton Panel Mount Blue LED Indicator Round, 24V
- Eaton Panel Mount White LED Indicator Round, 24V
- Eaton Panel Mount Red LED Indicator Round, 24V
- Eaton Panel Mount Green LED Indicator Round, 24V
- Eaton Panel Mount White LED Indicator Dome, 24V
- Eaton Panel Mount Yellow LED Indicator Dome, 24V
- Eaton Panel Mount White LED Indicator Round, 24V
- Eaton Panel Mount Green LED Indicator Dome, 24V
