Eaton, Panel Mount Red LED Indicator, C22, 22.5 mm Cutout, 230V, IP67, IP69K, Round
- RS Stock No.:
- 230-538
- Mfr. Part No.:
- 121650 C22-L-XR-230
- Brand:
- Eaton
Subtotal (1 unit)*
$71.53
(exc. GST)
$78.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.53 |
*price indicative
- RS Stock No.:
- 230-538
- Mfr. Part No.:
- 121650 C22-L-XR-230
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 230V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Terminal Type | Screw | |
| Current Rating | 1kA | |
| Pilot Light Shape | Round | |
| Standards/Approvals | CSA File No.:165628 UL CE VDE 0660 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-05 and 94-M91 UL Category Control No.:NKCR IEC/EN 60947-5-1 CSA Class No.:321103 CS | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 230V | ||
Pilot Light Colour Red | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Terminal Type Screw | ||
Current Rating 1kA | ||
Pilot Light Shape Round | ||
Standards/Approvals CSA File No.:165628 UL CE VDE 0660 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-05 and 94-M91 UL Category Control No.:NKCR IEC/EN 60947-5-1 CSA Class No.:321103 CS | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 indicator light is a reliable solution designed for various signalling applications. Featuring a flat design, it integrates seamlessly into your equipment, providing clear visual indications. The LED red light operates at 230 V AC, making it suitable for a variety of industrial environments. With a compact form factor of only 56 mm in depth and 30 mm in height, it can be easily mounted as required. Built to withstand harsh conditions, this product ensures durability and consistent performance, helping you maintain operational efficiency.
Flat design allows for easy integration into existing setups
LED indicator offers enhanced visibility and lower energy consumption
Screw connection type ensures secure and reliable installation
Can operate in ambient temperatures ranging from -25 °C to 70 °C
Rated for NEMA 4X and IP67/IP69K, safeguarding against dust and water
Pollution degree rating of 3, suitable for various operational environments
Compatible with a wide range of terminal capacities for flexible installation
High-quality materials ensure longevity and resilience under stress
Supports rated insulation voltage of 250 V for added safety
Built-in overvoltage category III enhances protection in fluctuating environments
Related links
- Eaton Panel Mount Red LED Indicator IP67 Round, 230V
- Eaton Panel Mount Red LED Indicator IP67 Round, 24V
- Eaton Panel Mount Red LED Indicator IP67 Round, 120V
- Eaton Panel Mount Green LED Indicator IP67 Round, 230V
- Eaton Panel Mount Blue LED Indicator IP69K Round, 230V
- Eaton Panel Mount White LED Indicator IP69K Round, 230V
- Eaton Panel Mount Green LED Indicator IP69K Dome, 230V
- Eaton Panel Mount White LED Indicator IP69K Dome, 230V
