Eaton, Panel Mount Red LED Indicator, C22, 22.5 mm Cutout, 120V, IP67, IP69K, Round
- RS Stock No.:
- 230-534
- Mfr. Part No.:
- 121641 C22-L-XR-120
- Brand:
- Eaton
Subtotal (1 unit)*
$71.53
(exc. GST)
$78.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.53 |
*price indicative
- RS Stock No.:
- 230-534
- Mfr. Part No.:
- 121641 C22-L-XR-120
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 120V | |
| Product Type | Indicator | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Terminal Type | Screw | |
| Current Rating | 1kA | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA File No.:165628 CSA UL Category Control No.:NKCR CSA-C22.2 No. 14-05 and 94-M91 UL CE UL File No.:E29184 VDE 0660 UL 508 CSA Class No.:321103 IEC/EN 60947-5-1 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 120V | ||
Product Type Indicator | ||
Pilot Light Colour Red | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Terminal Type Screw | ||
Current Rating 1kA | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA File No.:165628 CSA UL Category Control No.:NKCR CSA-C22.2 No. 14-05 and 94-M91 UL CE UL File No.:E29184 VDE 0660 UL 508 CSA Class No.:321103 IEC/EN 60947-5-1 | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Indicator Light is designed for enhanced visibility and operational efficiency. Featuring a sleek flat design, it is perfectly suited for various applications where clarity and performance are paramount. The indicator light operates on 120 V AC and utilises a high-performance LED with a striking red illumination. Its compact footprint and robust construction allow for easy integration into diverse systems, ensuring that users can remain informed of their equipment's status at a glance. With certifications from recognised bodies including CSA and UL, this product guarantees a reliable operation, conforming to high industry standards. The thoughtfully engineered features offer not only functionality but also longevity, making it a staple choice for businesses focused on quality and safety.
Red LED enhances visibility in all conditions
Screw connection enables easy installation
Durable plastic bezel withstands demanding environments
Rated for high ambient temperatures, ensuring reliability
IP67/IP69K degree of protection ensures durability against dust and water
Compact design allows for versatile mounting options
Compliant with multiple industry certifications for peace of mind
Pollution degree rating of 3 supports installation in harsher conditions
Low energy consumption through efficient LED technology
Flexible terminal capacity accommodates various wiring configurations
Related links
- Eaton Panel Mount Red LED Indicator IP67 Round, 230V
- Eaton Panel Mount Red LED Indicator IP67 Round, 24V
- Eaton Panel Mount White LED Indicator IP69K Round, 120V
- Eaton Panel Mount Blue LED Indicator IP69K Round, 120V
- Eaton Panel Mount Red LED Indicator IP69K Dome, 120V
- Eaton Panel Mount Green LED Indicator IP67 Dome, 120V
- Eaton Panel Mount Blue LED Indicator IP67 Dome, 120V
- Eaton Panel Mount White LED Indicator IP69K Dome, 120V
