Eaton, Panel Mount Green LED Indicator, C22, 22.5 mm Cutout, 230V, IP69K, IP67, Dome
- RS Stock No.:
- 230-149
- Mfr. Part No.:
- 121646 C22-L-G-230
- Brand:
- Eaton
Subtotal (1 unit)*
$77.21
(exc. GST)
$84.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.21 |
*price indicative
- RS Stock No.:
- 230-149
- Mfr. Part No.:
- 121646 C22-L-G-230
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 230V | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 1kA | |
| Pilot Light Shape | Dome | |
| Standards/Approvals | CSA File No.:165628 CSA-C22.2 No. 14-05 and 94-M91 IEC/EN 60947-5-1 CE UL 508 UL CSA Class No.:321103 VDE 0660 UL Category Control No.:NKCR CSA UL File No.:E29184 | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 230V | ||
Pilot Light Colour Green | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Terminal Type Screw | ||
Current Rating 1kA | ||
Pilot Light Shape Dome | ||
Standards/Approvals CSA File No.:165628 CSA-C22.2 No. 14-05 and 94-M91 IEC/EN 60947-5-1 CE UL 508 UL CSA Class No.:321103 VDE 0660 UL Category Control No.:NKCR CSA UL File No.:E29184 | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Indicator Light is designed to enhance visibility and operational control in various applications. With its flat design and durable construction, it effectively communicates system states with a vibrant green LED lens. Emitting bright light, it ensures that operational status is easily identifiable even in challenging environments. Built with a screw connection for easy installation, this product combines functionality and reliability, making it a preferred choice for professionals seeking high-quality indicators. Robust against harsh conditions, the device is rated for use in both damp and dry settings, confirming its versatility for multiple applications. Engage with advanced technology while ensuring safety and efficiency with this essential signalling device.
Flat lens design maximises light visibility
Screw connection facilitates quick and easy setup
Designed to withstand a range of environmental conditions
LED technology offers energy efficiency and longevity
Green lens colour indicates operational status effectively
Certified for electrical safety and compliance with multiple regulations
Compact dimensions enhance flexibility in installation options
Rated for high impulse withstand for added durability
- RS Stock No. 0230151
- Mfr. Part No. 121649 C22-L-XW-230
Each
$71.53
- RS Stock No. 0229824
- Mfr. Part No. 121651 C22-L-XG-230
Each
$71.53
- RS Stock No. 0230536
- Mfr. Part No. 121644 C22-L-W-230
Each
$77.21
- RS Stock No. 0230538
- Mfr. Part No. 121650 C22-L-XR-230
Each
$71.53
Related links
- Eaton Panel Mount White LED Indicator IP69K Dome, 230V
- Eaton Panel Mount Green LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount Green LED Indicator IP67 Round, 230V
- Eaton Panel Mount Blue LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount Red LED Push Button Switch IP69K Dome, 230V
- Eaton Panel Mount Green LED Indicator IP67 Dome, 120V
- Eaton Panel Mount Green LED Push Button Switch IP67 Dome, 230V
- Eaton Panel Mount White LED Push Button Switch IP67 Dome, 230V












