Eaton, Panel Mount Green LED Indicator, C22, 22.5 mm Cutout, 230V, IP67, IP69K, Round
- RS Stock No.:
- 229-824
- Mfr. Part No.:
- 121651 C22-L-XG-230
- Brand:
- Eaton
Subtotal (1 unit)*
$71.53
(exc. GST)
$78.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.53 |
*price indicative
- RS Stock No.:
- 229-824
- Mfr. Part No.:
- 121651 C22-L-XG-230
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 230V | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Terminal Type | Screw | |
| Current Rating | 1kA | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL IEC/EN 60947-5-1 CE UL E29184 VDE 0660 CSA UL 508 CSA 165628 CSA-C22.2 No. 14-05 and 94-M91 CSA Class No.:321103 UL NKCR | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 230V | ||
Pilot Light Colour Green | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Terminal Type Screw | ||
Current Rating 1kA | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals UL IEC/EN 60947-5-1 CE UL E29184 VDE 0660 CSA UL 508 CSA 165628 CSA-C22.2 No. 14-05 and 94-M91 CSA Class No.:321103 UL NKCR | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Indicator Light is engineered to optimise visual signalling in various applications. Designed with a flat profile and screw connection, it presents a sleek yet functional solution for environments requiring vibrant indication. The indicator light boasts a distinctive green LED capable of operating under 230 V AC, ensuring clear visibility in both challenging and standard conditions. With certifications that meet extensive safety standards, including UL and CE marking, this product is not only reliable but also compliant with crucial regulatory requirements. Its compact design contributes to seamless integration into different setups, making it an excellent choice for professionals seeking quality and dependability in their signalling solutions.
Innovative flat design enhances aesthetics and functionality
Robust screw connection simplifies installation
Vibrant green LED provides strong visibility
Certified for safety with UL listed status
Compact dimensions save space in control panels
Durable construction withstands harsh environments
Compatible with a wide range of applications
Designed to maintain optimal performance in extreme temperatures
Complies with international standards, ensuring quality assurance
Related links
- Eaton Panel Mount Red LED Indicator IP67 Round, 230V
- Eaton Panel Mount Green LED Indicator IP69K Round, 24V
- Eaton Panel Mount Green LED Indicator IP67 Dome, 120V
- Eaton Panel Mount Blue LED Indicator IP69K Round, 230V
- Eaton Panel Mount White LED Indicator IP69K Round, 230V
- Eaton Panel Mount Green LED Indicator IP69K Dome, 230V
- Eaton Panel Mount White LED Indicator IP69K Dome, 230V
- Eaton Panel Mount Red LED Indicator IP67 Round, 24V
