Eaton, Panel Mount Blue LED Indicator, C22, 22.5 mm Cutout, 230V, IP69K, IP67, Round
- RS Stock No.:
- 230-152
- Mfr. Part No.:
- 121652 C22-L-XB-230
- Brand:
- Eaton
Subtotal (1 unit)*
$71.53
(exc. GST)
$78.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.53 |
*price indicative
- RS Stock No.:
- 230-152
- Mfr. Part No.:
- 121652 C22-L-XB-230
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 230V | |
| Product Type | Indicator | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 1kA | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL CSA 165628 UL IEC/EN 60947-5-1 CSA-C22.2 No. 14-05 and 94-M91 CSA UL 508 UL E29184 VDE 0660 CE | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 230V | ||
Product Type Indicator | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Terminal Type Screw | ||
Current Rating 1kA | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals UL CSA 165628 UL IEC/EN 60947-5-1 CSA-C22.2 No. 14-05 and 94-M91 CSA UL 508 UL E29184 VDE 0660 CE | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton sleek indicator light is a standout product from the Eaton Moeller series, designed with both functionality and aesthetics in mind. The flat design is not only modern but also practical, making it ideal for various applications. Featuring a screw connection, this unit integrates smoothly into existing setups while boasting a striking blue LED light that operates at 230 V AC. Built for durability, it meets stringent protection standards, ensuring reliability even in demanding environments. Its lightweight construction complements its robustness, making it an excellent choice for both commercial and industrial settings. This indicator light embodies the perfect blend of advanced performance and user-friendly installation, making it a trusted solution for signalling needs.
Designed for flat installations, providing versatility in various settings
Utilises a high-visibility blue LED for effective signalling
Constructed with a durable plastic bezel to withstand environmental challenges
Rated IP67/IP69K for superior protection against dust and moisture
Compatible with screw connections, facilitating quick and easy installation
Operates across a wide temperature range, ensuring performance in varying conditions
Features a pollution degree rating of 3, enhancing its reliability in harsh environments
Meets multiple certification standards, underscoring its quality and safety
- RS Stock No. 0230452
- Mfr. Part No. 121648 C22-L-B-230
Each
$77.21
- RS Stock No. 0230537
- Mfr. Part No. 121647 C22-L-Y-230
Each
$77.21
- RS Stock No. 0230538
- Mfr. Part No. 121650 C22-L-XR-230
Each
$71.53
- RS Stock No. 0230151
- Mfr. Part No. 121649 C22-L-XW-230
Each
$71.53
Related links
- Eaton Panel Mount Blue LED Indicator IP69K Round, 230V
- Eaton Panel Mount White LED Indicator IP69K Round, 230V
- Eaton Panel Mount Red LED Indicator IP67 Round, 230V
- Eaton Panel Mount Green LED Indicator IP67 Round, 230V
- Eaton Panel Mount Blue LED Indicator IP67 Dome, 24V
- Eaton Panel Mount Blue LED Indicator IP67 Dome, 120V
- Eaton Panel Mount Blue LED Indicator IP69K Round, 120V
- Eaton Panel Mount Green LED Indicator IP69K Dome, 230V











