Eaton, Panel Mount Green LED Indicator, C22, 22.5 mm Cutout, 120V, IP67, IP69K, Dome
- RS Stock No.:
- 230-449
- Mfr. Part No.:
- 121642 C22-L-XG-120
- Brand:
- Eaton
Subtotal (1 unit)*
$71.53
(exc. GST)
$78.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.53 |
*price indicative
- RS Stock No.:
- 230-449
- Mfr. Part No.:
- 121642 C22-L-XG-120
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 120V | |
| Product Type | Indicator | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22.5mm | |
| Series | C22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Terminal Type | Screw | |
| Current Rating | 1kA | |
| Pilot Light Shape | Dome | |
| Standards/Approvals | UL 508 UL E29184 CSA CSA-C22.2 No. 14-05 and 94-M91 IEC/EN 60947-5-1 CSA 165628 VDE 0660 CE CSA Class No.:321103 UL UL NKCR | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 120V | ||
Product Type Indicator | ||
Pilot Light Colour Green | ||
Cutout Diameter 22.5mm | ||
Series C22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Terminal Type Screw | ||
Current Rating 1kA | ||
Pilot Light Shape Dome | ||
Standards/Approvals UL 508 UL E29184 CSA CSA-C22.2 No. 14-05 and 94-M91 IEC/EN 60947-5-1 CSA 165628 VDE 0660 CE CSA Class No.:321103 UL UL NKCR | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Indicator Light is a standout solution for effective visual signalling in various applications. Designed with a flat and screw connection, this innovative indicator light features a vibrant green LED that operates at 120 V AC. Its robust construction ensures it can withstand demanding environments, showcasing certifications such as UL and CSA for safety and reliability. The sleek, flat design is perfect for installations where space is limited, and the versatility of the mounting position offers flexibility in deployment. Whether used in industrial settings or for commercial purposes, this indicator light excels in clarity and durability, making it an essential component for any control panel or signalling setup.
Robust design ensures long-lasting performance in tough conditions
UL and CSA certified for enhanced safety and compliance
Flat design provides unobtrusive installation options
Versatile mounting allows adaptation to various applications
Vibrant green LED ensures high visibility in low light conditions
Screw connection simplifies installation and maintenance
Compact dimensions make it ideal for confined spaces
Related links
- Eaton Panel Mount Green LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount Green LED Indicator IP67 Dome, 120V
- Eaton Panel Mount Blue LED Indicator IP67 Dome, 120V
- Eaton Panel Mount White LED Indicator IP69K Dome, 120V
- Eaton Panel Mount Blue LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount Red LED Push Button Switch IP67 Dome, 120V
- Eaton Panel Mount Red LED Indicator IP69K Dome, 120V
- Eaton Panel Mount Red LED Push Button Switch IP69K Dome, 120V
