Eaton Indicator, 22.5 mm Cutout
- RS Stock No.:
- 276-6526
- Mfr. Part No.:
- 189595 M22-L-T
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $4.85
View bulk pricing optionsSubtotal (1 unit)*
$31.91
(exc. GST)
$35.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $31.91 | - |
| 5 - 9 | $30.94 | $4.85 |
| 10 + | $27.84 | $40.70 |
*price indicative
- RS Stock No.:
- 276-6526
- Mfr. Part No.:
- 189595 M22-L-T
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Indicator | |
| Cutout Diameter | 22.5mm | |
| Pilot Light Shape | Round | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | UL IEC/EN 60947-5, IEC/EN 60947, CSA-C22.2 No. 14-05, RoHS, CSA File No.:012528, VDE 0660, CSA Class No.:3211-03, CE, CSA-C22.2 No. 94-91, UL 508, UL File No.:E29184, UL Category Control No.:NKCR | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Indicator | ||
Cutout Diameter 22.5mm | ||
Pilot Light Shape Round | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals UL IEC/EN 60947-5, IEC/EN 60947, CSA-C22.2 No. 14-05, RoHS, CSA File No.:012528, VDE 0660, CSA Class No.:3211-03, CE, CSA-C22.2 No. 94-91, UL 508, UL File No.:E29184, UL Category Control No.:NKCR | ||
- COO (Country of Origin):
- DE
The Eaton Indicator light is fitted with front ring and available with chrome colour bezel. This indicator light has 400 VAC rated impulse withstand voltage with maximum 70 degree ambient operating temperature.
Connection to SmartWire DT
Class III overvoltage category
UL CSA CE and UL 508 compliances
IEC EN 60947 and VDE 0660 approved
Note
Eaton formerly known as Moeller
- RS Stock No. 2766525
- Mfr. Part No. 189595 M22-L-T
Each (In a Pack of 10)
$18.08
- RS Stock No. 2766555
- Mfr. Part No. 216782 M22-LH-B
Each (In a Pack of 10)
$24.658











