Eaton, Panel Mount White LED Indicator, M22, 22.5 mm Cutout, IP69K, IP67, Round
- RS Stock No.:
- 246-488
- Mfr. Part No.:
- 186761 M22-L-W-GB6
- Brand:
- Eaton
Subtotal (1 unit)*
$21.07
(exc. GST)
$23.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.07 |
*price indicative
- RS Stock No.:
- 246-488
- Mfr. Part No.:
- 186761 M22-L-W-GB6
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.5mm | |
| Series | M22 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Current Rating | 0pA | |
| Pilot Light Shape | Round | |
| Standards/Approvals | UL E29184 UL NKCR CSA CSA 012528 UL 508 CSA Class No.:3211-03 CE CSA-C22.2 No. 94-91 IEC/EN 60947-5 IEC/EN 60947 UL CSA-C22.2 No. 14-05 VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Pilot Light Colour White | ||
Cutout Diameter 22.5mm | ||
Series M22 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Current Rating 0pA | ||
Pilot Light Shape Round | ||
Standards/Approvals UL E29184 UL NKCR CSA CSA 012528 UL 508 CSA Class No.:3211-03 CE CSA-C22.2 No. 94-91 IEC/EN 60947-5 IEC/EN 60947 UL CSA-C22.2 No. 14-05 VDE 0660 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton indicator light from the Moeller series M22 is engineered to deliver exceptional performance in a compact design. Featuring a flush mount profile and a striking white lens, it integrates seamlessly into various environments, providing reliable signalling functionality for any application. This versatile component stands out with its robust IP67/IP69K rating, ensuring dependable operation even in challenging conditions. Designed for easy installation and operation, the light serves as an invaluable addition to control systems, enhancing visual communication and user safety. With its durability backed by numerous certifications, this indicator light exemplifies both quality and precision, making it a perfect choice for professionals seeking reliability in their signalling devices.
Offers a flush design that fits perfectly into standard mounting applications
Features an inscribed lens for enhanced visibility in diverse lighting conditions
Constructed with a chrome bezel, ensuring both aesthetics and durability
Certified for protection against harsh environmental factors, promoting long-term reliability
Provides compatibility with SmartWire-DT connections, simplifying system integration
Designed to withstand a wide range of operating temperatures, ensuring functionality in various climates
Meets stringent safety standards to protect against electric shock and environmental hazards
Integrates seamlessly into existing systems, enhancing operational efficiency with minimal installation fuss
Related links
- Eaton Panel Mount White LED Indicator IP67 IP69K 250V
- Eaton 22.5 mm Cutout IP67, Round
- Eaton Panel Mount White LED Indicator IP67 Dome
- Eaton Panel Mount White LED Indicator IP67 Round
- Eaton Panel Mount White LED Indicator IP69K IP67 250V
- Eaton Panel Mount Blue LED Indicator IP69K Round, 4000V
- Eaton Panel Mount Yellow LED Indicator IP69K Round, 4000V
- Eaton 22.5 mm Cutout IP69K 230V ac
